Molex 0015045102 technical specifications.
| Contact Gender | Female |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 70004 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015045102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.