Molex 0015045121 technical specifications.
| Depth | 19.05mm |
| Length | 19.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015045121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.