Molex 0015045142 technical specifications.
| Depth | 18.42mm |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | SL 70004 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015045142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.