Molex 0015045182 technical specifications.
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Series | SL 70004 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0015045182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.