Molex 0015045284 technical specifications.
| Depth | 19.05mm |
| Length | 39.77mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 28 |
| Packaging | Bag |
| Series | C-Grid® SL™ 70013 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015045284 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.