Molex 0015045324 technical specifications.
| Depth | 19.05mm |
| Length | 44.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 32 |
| Package Quantity | 250 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70013 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015045324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.