Molex 0015045361 technical specifications.
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | SL 70013 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015045361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.