Molex 0015045461 technical specifications.
| Depth | 19.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | SL 70013 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015045461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.