Molex 0015046021 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Series | Mini-Fit Jr 5557 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015046021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.