Molex 0015049222 technical specifications.
| Depth | 2.41mm |
| Length | 5.21mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7580 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015049222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.