
4-position, single-row, straight, vertical header connector with a 5.08mm pitch. Features male pin contacts with a circular shape, tin plating, and bronze material, offering a mating length of 0.171 inches. The nylon insulation is natural colored and rated UL94 V-2, with a maximum operating temperature of 105°C. This through-hole mount component has a depth of 8.28mm and a length of 23.26mm, suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0015244449 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.171inch |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 8.28mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 23.26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 8981 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015244449 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
