Molex 0015246042 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 15mm |
| Gender | Male |
| Length | 17.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 760 |
| Packaging | Tray |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42440 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015246042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.