Molex 0015246047 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42440 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015246047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.