Rectangular power connector featuring a male gender with 6 contacts. This right-angle connector utilizes brass contacts with tin plating and a solder termination. It operates within a temperature range of -40°C to 105°C and has a maximum AC voltage rating of 600V. The white housing measures 19.2mm in length and 20.7mm in depth, with a 4.2mm pitch and two rows. This RoHS compliant component is supplied in tray packaging.
Molex 0015246060 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 20.7mm |
| Gender | Male |
| Housing Color | White |
| Length | 19.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015246060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.