Rectangular power connector featuring 10 female contacts with solder termination. This receptacle is designed for general power applications and meets UL 94V-0 flammability standards. The component is LOW HALOGEN and ROHS AND REACH COMPLIANT.
Molex 0015247103 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0015247103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.