14-position, 2-row rectangular power connector with female socket contacts. Features gold-plated brass contacts with a square shape and solder termination. Rated for 600V AC and 9A current, operating between -40°C and 105°C. Constructed with a natural colored Nylon insulator, exhibiting UL94 V-2 flammability. Through-hole mounting with a 4.2mm pitch and 5.5mm row spacing.
Molex 0015247142 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 9A |
| Depth | 9.6mm |
| Flammability Rating | UL94 V-2 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 34.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | Mini-Fit BMI 42385 |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015247142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.