18-contact female receptacle power connector featuring solder termination. This general-purpose I/O connector is designed for reliable power connections and meets UL 94V-0 flammability standards. The component is halogen-free and RoHS compliant, ensuring environmental responsibility in its application.
Molex 0015247183 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 18 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0015247183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.