Molex 0015247241 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.6mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 15mm |
| Housing Color | Natural |
| Length | 55.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015247241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.