Molex 0015248152 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Positions Loaded | 10 |
| Number of Rows | 2 |
| Package Quantity | 4800 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42416 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015248152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.