Molex 0015254081 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Depth | 15.24mm |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 819 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Series | 4850 |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015254081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.