Molex 0015254191 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0015254191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.