Molex 0015286147 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 320 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Row Spacing | 5.5mm |
| Series | 42440 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015286147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.