Rectangular power connector featuring 24 male contacts with gold-plated brass terminals for reliable conductivity. This straight, 2-row connector offers a 4.2mm pitch and a solder termination method. Designed for demanding applications, it operates within a temperature range of -40°C to 105°C and supports a maximum AC voltage rating of 600V. The white housing measures 59.4mm in length and 15mm in depth. This component is LOW HALOGEN, RoHS, and REACH compliant.
Molex 0015286242 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 15mm |
| Gender | Male |
| Housing Color | White |
| Length | 59.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015286242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.