Molex 0015296020 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.2inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 12.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28.3mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | C-Grid® 8723 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015296020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.