Molex 0015311021 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015311021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.