Rectangular power connector featuring 3 contacts with solder termination. This general-purpose connector offers both female and male contact genders and a tin (Sn) contact finish. Rated with a UL 94V-2 flammability code, it is ROHS compliant.
Molex 0015311036 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE AND MALE |
| UL Flammability Code | 94V-2 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0015311036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.