Molex 0015311122 technical specifications.
| Contact Type | Female Socket |
| Gender | Female |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.189inch |
| Radiation Hardening | No |
| Row Spacing | 0.189inch |
| Series | Mini-Fit® 5025 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015311122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.