Molex 0015311152 technical specifications.
| Contact Type | Female Socket |
| Gender | Female |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.8mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit 5025 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015311152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.