Molex 0015380204 technical specifications.
| Number of Contacts | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Molex 0015380204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.