Molex 0015380304 technical specifications.
| Gender | Male |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015380304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.