Molex 0015380604 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0015380604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.