Molex 0015381024 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Depth | 8.81mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | C-Grid 7859 |
| Width | 8.81mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015381024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.