
5-circuit, 5-position, straight female FFC/FPC connector with 2.54mm pitch, featuring IDC termination and tin-plated bronze contacts. Rated for 250V and 2A, this free-hanging, cable-mount component operates between -40°C and 105°C, with a UL94 V-0 flammability rating and black housing. RoHS compliant and packaged in rails/tubes.
Molex 0015388057 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Not Halogen Free |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1260 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015388057 to view detailed technical specifications.
No datasheet is available for this part.
