Molex 0015389150 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015389150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.