Molex 0015444517 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 34 |
| Contact Gender | FEMALE |
| Manufacturer Series | 70192 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN (75) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 0015444517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.