38-position, 2-row female receptacle connector with a 2.54mm pitch. Features gold-plated bronze contacts for mating, a UL94 V-0 rated black polymer housing, and through-hole mounting with solder termination. Operates within a temperature range of -40°C to 125°C, with a current rating of 2.5A and a voltage rating of 250V AC.
Molex 0015445138 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 48.23mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 432 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | C-Grid 71850 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0015445138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.