44-position, 2-row female header receptacle with 2.54mm pitch and 0.1-inch row spacing. Features gold-plated bronze contacts for 2.5A current rating and 250V voltage rating. Through-hole mount orientation with straight termination. Black housing, suitable for operating temperatures from -40°C to 105°C.
Molex 0015445144 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Gender | Female |
| Housing Color | Black |
| Length | 55.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71850 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0015445144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.