Molex 0015445168 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 216 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71850 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015445168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.