Four-position, two-row female receptacle connector with a 2.54mm pitch. Features gold-plated bronze contacts for mating, offering a 2.5A current rating and 250V/500V voltage rating. Through-hole mounting with a straight orientation, housed in black UL94 V-0 rated polymer. Operates within a -40°C to 125°C temperature range.
Molex 0015445804 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 5.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 71850 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0015445804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.