22-circuit, 2-row, 2.54mm pitch female header with straight, through-hole mounting and solder termination. Features gold-plated bronze female socket contacts with a square shape, rated for 2.5A current and 250V/500V AC voltage. Operates within a -40°C to 125°C temperature range, with a UL94 V-0 flammability rating. Black polymer housing and insulation.
Molex 0015445822 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 27.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | C-Grid 71850 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015445822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.