30-position, 2-row vertical through-hole receptacle with 2.54mm pitch. Features female socket contacts made of gold-plated bronze for reliable connection. Housing is black, UL94 V-0 rated, and low halogen compliant. Operates within a temperature range of -40°C to 105°C.
Molex 0015445830 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 38.07mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71850 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015445830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.