
The Molex C-Grid 71850 connector features 42 female socket contacts with a gold plating and a bronze base material. It has a current rating of 2.5A and a voltage rating of 250V AC/500V. The connector is designed for through hole mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a tray with 360 pieces and has a flammability rating of UL94 V-0.
Molex 0015445842 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 53.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | C-Grid 71850 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015445842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.