
80-position, 2-row female header with gold-plated bronze contacts, designed for through-hole mounting with solder termination. This straight, black housing component offers a 2.54mm pitch and 0.1-inch row spacing, supporting a 2.5A current rating and 250V voltage rating. Operating temperature range spans from -40°C to 105°C, with a compact 5.05mm depth and 101.57mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0015445880 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Gender | Female |
| Housing Color | Black |
| Length | 101.57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 216 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71850 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015445880 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.