Molex 0015446810 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Material | Bronze |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | C-Grid 71850 |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015446810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.