Molex 0015451318 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Height | 8.64mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70192 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5.06mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015451318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.