Surface mount, straight, 2-row female socket connector with 46 positions and 46 contacts. Features gold-plated bronze contacts with a square shape, rated for 2.5A current and 250V AC maximum voltage. The black polymer housing offers UL94 V-0 flammability rating and operates within a temperature range of -40°C to 105°C. Dimensions include a 2.54mm pitch, 5.05mm depth, and 58.39mm length.
Molex 0015453146 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 58.39mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | C-Grid 71395 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0015453146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.