2.54mm pitch, 26-position, 2-row female receptacle connector with straight, surface mount orientation. Features tin-plated bronze contacts with a square shape and a 2.5A current rating. Operates within a -40°C to 105°C temperature range and has a 250V AC voltage rating. The black polymer housing offers UL94 V-0 flammability resistance.
Molex 0015453226 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 32.99mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 432 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | C-Grid 71395 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015453226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.