56-position, 2-row straight female socket strip with 2.54mm pitch, designed for surface mount termination. Features gold-plated bronze contacts with a square shape and a 250V AC voltage rating. Operates within a temperature range of -40°C to 105°C, with a UL94 V-0 flammability rating. The black polymer housing ensures durability and a secure connection.
Molex 0015453356 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 71.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | C-Grid 71395 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015453356 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.