70-circuit, 2-row, 2.54mm pitch SMT receptacle header with straight orientation. Features gold-plated bronze female socket contacts with a square shape, rated for 2.5A current and 250V AC voltage. Constructed with a black polymer housing and insulation, achieving UL94 V-0 flammability rating. Operating temperature range from -40°C to 105°C, with a depth of 5.05mm and length of 88.87mm.
Molex 0015453570 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 88.87mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | C-Grid 71395 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015453570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.