
This female socket connector features a gold-plated bronze contact with a gold finish, rated for 2.5A and 250V. It has a polymer insulation material and a black housing and insulation color. The connector is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It meets UL94 V-0 flammability rating and is available in a tray packaging with 288 pieces per package.
Molex 0015453638 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 48.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | C-Grid 71395 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015453638 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.